1002289


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Impedance
- 50 Ohm
- Size
- 53 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
1002289
LTE / Cellular Wide Band FPCEmbedded Antenna
700 / 750 / 850 / 900 / 1800 / 1900 / 2100 / 2700 MHz
Supports: Broadband LTE (OCTA-BAND), LTE CAT-M, NB-IoT, SigFox, LoRa, Cellular LPWA, RPMA, Firstnet
Size(mm) |
53.6x25.1x0.2(1.6high at cable solder connection) |
Electrical Specifications
Typical Characteristics, using 75 x 140 mm ground plane with 25 mm cable Antenna is mounted directly on plastic material
Frequency (MHz) |
698 -960MHz |
1710 –2690 MHz |
Average Efficiency (Longer Edge) |
74% |
58% |
Average Efficiency (Shorter Edge) |
67% |
63% |
VSWR Match |
2.5:1 max | |
Feed Point Impedance |
50 ohms unbalanced | |
Polarization |
Linear | |
Power Handling |
2 Watts CW | |
Radiation Pattern |
Omni-directional |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.