FT256G25SAN2BFI


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Flash
- TLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- 2,5 INCH
- Thickness
- 9,5 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
ATP's shock/vibration-resistant industrial 2.5" SSDs are encased in
durable enclosures for outstanding performance in challenging
environments. The convenient 2.5" form factor and SATA III interface
allow easy integration into SATA-based systems, while unique ATP
technologies ensure extended endurance for long years of dependable use.
Power Loss Protection Design technology options combines hardware
and/or firmware solutions to ensure that data is preserved and protected
during a sudden power failure.
The MCU design also protects the
storage device from damage by allowing the power loss protection (PLP)
to intelligently manage power challenges such as inrush current, input
overvoltage, incorrect cache flushing and more. ATP's 2.5" SSDs comply
with US National Security Agency (NSA) and MIL-STD-810G standards.They
support the S.M.A.R.T. ATA feature set and Advanced Wear Leveling
algorithm for enhanced endurance.
Features:
- MCU-based Power Loss Protection Design with Level 4 (data-in-flight) protection*
- Self Encrytion Drive SED with AES 256-bit Encryption, TCG OPAL 2.0*
- NSA-compliant Secure Erase*
- MIL-STD-810G standards*
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.