FS1G00EU5P2AAPI


image shown is a representation only
Description:
USB DoM 1GB B800Pi
Supplier:
ATP
Matchcode:
B800Pi
Rutronik No.:
DISSSD1941
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1GB
- Technologies
- SLC
- Pins
- 10 PIN USB
- Temp.min.
- -40°C °C
- Formfactor
- HORIZONTAL
- Temp.max.
- 85°C °C
- Housing
- NO
- Pwr cable requi
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
Key Features
- Global wear leveling
- Power Loss Protection
- Higher random write performance
- Hardware Write Protect
The ATP eUSB module employs the widely supported USB interface, making it a suitable boot device and efficient data storage solution.
Ideal for industrial and rugged environments, the eUSB module is cost-effective and offers data transfer efficiency in a wide range of applications such as networking, embedded and medical applications that previously used the Intel® Z-U130 Value SSD.
With Power Loss Protection technology options featuring built-in hardware-based power backup circuit and/or firmware-based solution, ATP eUSB delivers reliable controller and lasting NAND flash operation even during sudden power-loss events.With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.