FM16G0SD3V36BFC
image shown is a representation only
Description:
SD CARD 16GB
Supplier:
ATP
Matchcode:
FM16G0SD3V36BFC
Rutronik No.:
DISCAR8334
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Packaging
- INDIVIDUAL
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
- SIP (System In Package) process
- Water proof, Dust proof and ESD resistant
- Enhanced endurance by Advanced Static/Dynamic Wear-Leveling
- Read Disturb Protector - AutoRefresh technology to ensure data integrity especially in frequent read operations
- Enhanced F/W algorithm to minimize the risk of a sudden power-off
- Support BCH ECC engine up to 72bits/1Kbyte
- RoHS compliant
- CE & FCC & UKCA certification
- Controlled BOM
- Customized service: adjustable CID registers, firmware & setting and logo by projects
- Traceability (QR code)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.