FA4G00SD3V36BFI
image shown is a representation only
Description:
SD-CARD 4GB S700Pi
Supplier:
ATP
Matchcode:
S700Pi
Rutronik No.:
DISCAR8425
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Technologies
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDXC UHS-I
- Packaging
- INDIVIDUAL
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
2D MLC(pSLC mode) memory cards:
- Utilizing MLC and pSLC-configured MLC Technology
- Available in Industrial and Commercial Operating Temperature Ranges
- 5+ Years Supply Longevity
- SIP (System In Package) process (Water proof, Dust proof and ESD resistant)
- Enhanced endurance enabled by Advanced Static/Dynamic Wear-Leveling
- Read Disturb Protector - AutoRefresh technology to ensure data integrity in frequent read operations
- Enhanced F/W algorithm to minimize the risk of a sudden power-off
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.