AF8GUFNDNC(I)-AABXX


image shown is a representation only
Description:
USB-STICK 8GB SLC
Supplier:
ATP
Matchcode:
AF8GUFNDNC(I)-AABXX
Rutronik No.:
DISCAR7918
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
The ATP NANODURA is an industrial USB drive built for
mission-critical embedded applications. Suitable for compact systems
installed in limited spaces, NANODURA's rugged metal housing and ATP System
in Package (SiP) technology offer rugged durability for dependable use in
extreme operating temperatures ranging from -40°C to 85°C and resistance to
water/moisture, vibration, shock and electrostatic discharge (ESD). NANODURA
offers up to 60,000 program/erase (P/E) cycles, which is 20X higher than
other USB drives in the market. The extraordinary endurance, advanced bad
block algorithm and global wear leveling make NANODURA an excellent boot
drive and ideal storage solution for applications with high performance and
high data retention requirements. Hot swap support guarantees maximum
availability, allowing drive removal and replacement without shutting down
the system. Features: -Global wear leveling -Bad block management algorithm -High reliability -“Plug and play” connection support hot swap |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.