AF1TSTCJ-2BBXX
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1TB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 9,5 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
ATP's shock/vibration-resistant industrial 2.5" SSDs are encased in durable enclosures for outstanding performance in challenging environments. The convenient 2.5" form factor and SATA III interface allow easy integration into SATA-based systems, while unique ATP technologies ensure extended endurance for long years of dependable use. Power Loss Protection Design technology options combines hardware and/or firmware solutions to ensure that data is preserved and protected during a sudden power failure.
The MCU design also protects the storage device from damage by allowing the power loss protection (PLP) to intelligently manage power challenges such as inrush current, input overvoltage, incorrect cache flushing and more. ATP's 2.5" SSDs comply with US National Security Agency (NSA) and MIL-STD-810G standards.They support the S.M.A.R.T. ATA feature set and Advanced Wear Leveling algorithm for enhanced endurance.
Features:
-MCU-based Power Loss Protection Design*
-Self Encrytion Drive SED with AES 256-bit Encryption, TCG OPAL 2.0*
-NSA-compliant Secure Erase*
-MIL-STD-810G standards*
*May vary by product and project support
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.