AF1GUFNDNC(I)-AAAXX
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1GB
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
The ATP NANODURA is an industrial USB drive built for mission-critical embedded applications. Suitable for compact systems installed in limited spaces, NANODURA's rugged metal housing and ATP System in Package (SiP) technology offer rugged durability for dependable use in extreme operating temperatures ranging from -40°C to 85°C and resistance to water/moisture, vibration, shock and electrostatic discharge (ESD). NANODURA offers up to 60,000 program/erase (P/E) cycles, which is 20X higher than other USB drives in the market. The extraordinary endurance, advanced bad block algorithm and global wear leveling make NANODURA an excellent boot drive and ideal storage solution for applications with high performance and high data retention requirements. Hot swap support guarantees maximum availability, allowing drive removal and replacement without shutting down the system.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.