90AS0031-M00050


image shown is a representation only
Description:
ASUS NUC Core i3
Supplier:
ASUS Global PTE Ltd.
Matchcode:
RNUC13ANKI3048C3I
Rutronik No.:
DISSYS1636
Unit Pack:
1
MOQ:
5
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- NONE
- System chipset
- INTEL
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- ONBOARD
- Max.memory size
- 0 GB
- Onboard graphic
- Y Y/N
- SATA ports
- 1
- PATA ports
- NONE
- SSD connector
- SATA
- USB ports
- 4
- COM ports
- NONE
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Y
- Sound onboard
- Y Y/N
- Power input
- 15V-36V
- System width
- 117 mm
- System length
- 112 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- Country
- China
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.