PP-101W-3399
image shown is a representation only
Description:
10.1 Tinker Panel-PC RK3399
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PP-101W-3399
Rutronik No.:
DISIMO1397
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 10.1 Inch
- Resolution
- 1280x800 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 250 cd/m²
- Viewing angles
- 178/178 °
- Technology
- VA
- Contrast
- 800:1
- Reaction time
- N/A ms
- Oper.temp.
- 0-50 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 249,66 mm
- Height
- 168,3 mm
- Width
- 52,9 mm
- Weight
- 1,4 KG
- Open frame
- NO
- Powerconsumpt.
- N/A watt
- Processor
- RK3399
- Operating sys.
- Diverse
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.