PE2100U/i7


image shown is a representation only
Description:
Fanless Box-PC with Intel i7
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PE2100
Rutronik No.:
ITPC1130
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- DESKTOP
- System chipset
- ONBOARD
- Socket type
- NONE
- Memory type
- I7-1365UE
- Memory socket
- ONBOARD
- Max.memory size
- DDR4 GB
- Onboard graphic
- 2X SO-DIMM Y/N
- Graphic interfa
- 64
- SATA ports
- Y
- PATA ports
- 2xHDMI/1DP
- SSD connector
- 1
- USB ports
- 4
- COM ports
- 4X
- Ethernet
- 2,5GB
- Ethernet type
- INTEL
- Ethernet chipse
- Y
- Sound onboard
- NONE Y/N
- System height
- WIN10En mm
- System length
- NO mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 6
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.