90xxx


image shown is a representation only
Description:
EHLMA-IM-A COM-EXPRESS
Supplier:
ASUS Global PTE Ltd.
Matchcode:
EHLMA-IM-A Intel ATOM x6211E
Rutronik No.:
DISBOA3574
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- COME MINI
- COMe type
- TYPE 10
- System chipset
- ATOM x6211
- Socket type
- ONBOARD
- Chipset manufac
- INTEL
- Chipset techno.
- X86
- Memory type
- LPDDR4
- Memory sockets
- ONBOARD
- Max.memory size
- 4 GB
- Onboard flash
- 16GB
- LVDS onbord
- Y Y/N
- SSD connector
- NONE
- CAN bus
- N Y/N
- I²C
- Y Y/N
- Operating temp.
- -40TO+85°C
- Installed CPU
- Atom x6211
- Installed DRAM
- 4 GB
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.