90SB05B0-M0UAY0
image shown is a representation only
Description:
ASUS ATX Server Board LGA1151
Supplier:
ASUS Global PTE Ltd.
Matchcode:
P10S-X
Rutronik No.:
DISBOA3055
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel C232
- Socket type
- LGA1151
- Memory type
- DDR4
- Memory sockets
- 4X DIMM
- Max.memory size
- 16 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- VGA
- SATA ports
- 6
- PATA ports
- 0
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 7
- COM ports
- 1
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
Exclusive Combat Model
- Cost-effective C232 ServerBoard
- Platinum-Grade Power Efficiency
- Multiple PCI slots reserve the usage ability of legacy PCI devices
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.