90ME03F0-M0ECY0


image shown is a representation only
Description:
ASUS ATX Board Q470EA
Supplier:
ASUS Global PTE Ltd.
Matchcode:
Q470EA-IM-A
Rutronik No.:
DISBOA3466
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- IntelQ470E
- Socket type
- LGA1200
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 4X SO-DIMM
- Graphic interf.
- DP/DVI-D
- SATA ports
- 3
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 10
- COM ports
- 5
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 64 GB
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.