90AR00C1-M000B0


image shown is a representation only
Description:
NUC 13 PRO Core i5 ARENA CANYON EU CO
Supplier:
ASUS Global PTE Ltd.
Matchcode:
RNUC13ANHI500002I
Rutronik No.:
ITPC1121
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- WITH FAN
- System chipset
- INTEL
- Socket type
- NONE
- Memory type
- DDR4
- Memory socket
- ONBOARD
- Max.memory size
- 64 GB
- Onboard graphic
- 2X SO-DIMM Y/N
- Graphic interfa
- 64
- SATA ports
- 0
- PATA ports
- 0
- SSD connector
- MSATA
- USB ports
- 6
- COM ports
- NONE
- Ethernet
- NONE
- Ethernet type
- 1GB
- Ethernet chipse
- Y
- Sound onboard
- M.2 Y/N
- Power input
- 12V DC
- System height
- 54 mm
- System width
- 117 mm
- System length
- 112 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- HALF
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.