90AN01V0-M0XAY0


image shown is a representation only
Description:
Tinker Open Case DIY Kit
Supplier:
ASUS Global PTE Ltd.
Matchcode:
Tinker Open Case DIY Kit
Rutronik No.:
DISACC1460
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- DESKTOP
- Board format
- PROPRIETAR
- Integrated PSU
- N Y/N
- PSU power
- 0 W
- PSU manufact.
- NONE
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.