90AB3ANH-MR8100 RNUC13ANHI70000


image shown is a representation only
Description:
NUC 13 PRO Core i7 Arena Canyon
Supplier:
ASUS Global PTE Ltd.
Matchcode:
RNUC13ANHi70000 99C8AG
Rutronik No.:
ITPC1016
Unit Pack:
1
MOQ:
5
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- NUC
- System chipset
- ASUS
- Socket type
- 1X
- Memory type
- I7
- Memory socket
- ONBOARD
- Max.memory size
- DDR4 GB
- Onboard graphic
- 2X SO-DIMM Y/N
- Graphic interfa
- 64
- SATA ports
- Y
- PATA ports
- 2x HDMI
- SSD connector
- 0
- USB ports
- 0
- COM ports
- 1X
- Ethernet
- 2,5GB
- Ethernet type
- INTEL
- Ethernet chipse
- Y
- Sound onboard
- M.2 Y/N
- Special feature
- M.2
- Power input
- NONE
- System height
- NONE mm
- System width
- NONE mm
- System length
- NONE mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 4
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.