VFSLAP105147005A1


image shown is a representation only
Description:
HFOILS FOAM-GEL-FOILE
Supplier:
ASSMANN WSW
Matchcode:
VFSLAP105147005A1
Rutronik No.:
HFOILS1236
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Cont.use temp.
- -40/+150 °C
- Th.conductivity
- 12 W/mK
- Diel.strength
- 5 KV
- Length
- 147 mm
- Thickness
- 0.5 mm
- Width
- 105 mm
- Colour
- GRAY
- Flame resist.
- UL94 V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.