V8815E1


Description:
HSINK EXTRUDED TO220
Supplier:
ASSMANN WSW
Matchcode:
V8815E1
Rutronik No.:
HSINK2183
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Length
- 25 mm
- Height
- 11 mm
- Thermal resist.
- 18 k/W
- Series
- V8815
- Width
- 16 mm
- Colour
- BLACK
- Use with
- TO220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.