V7477X4
Description:
HSINK STRANG L38.1
Supplier:
ASSMANN WSW
Matchcode:
V7477X4
Rutronik No.:
HSINK2138
Unit Pack:
1
MOQ:
4500
Packaging:
BOX
- Length
- 38.1 mm
- Height
- 12.7 mm
- Thermal resist.
- 11 k/W
- Series
- V7477
- Width
- 35 mm
- Colour
- BLACK
- Use with
- TO220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.