V7477X2


image shown is a representation only
Description:
HSINK STRANG L38.1
Supplier:
ASSMANN WSW
Matchcode:
SK383512X2
Rutronik No.:
HSINK1600
Unit Pack:
1
MOQ:
900
package:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 38.1 mm
- Height
- 12.7 mm
- Opening
- 16.2 mm
- Thermal resist.
- 11 k/W
- Series
- V7477
- Width
- 34.9 mm
- Colour
- BLACK
- Use with
- TO220
- Automotive
- NO
- Package
- 100
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.