V5817


Description:
Insulating bushings
Supplier:
ASSMANN WSW
Matchcode:
V5817
Rutronik No.:
EMACS1301
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX
- Contact type
- OTHERS
- Height
- 4.4 mm
- Diameter
- 8.0 mm
- Colour
- BLACK
- Opening
- 2.6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.