KAB 9663-2
Description:
MODULAR CABLE 2*R12 AWG28 1000mm
Supplier:
ASSMANN WSW
Matchcode:
KAB 9663-2
Rutronik No.:
CABLE3439
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Cable kit
- 04 Y/N
- Cable type
- 0.00
- Length
- 01 mm
- Connector A
- _OTHER
- Connector B
- 4P4C
- Slot bracket
- _OTHER Y/N
- Bracket size
- RIGHTANGLE
- Board type
- 0.00
- Touch type
- 00
- Touch controler
- KAB 7720
- BL controler
- -40
- No.cables
- 80
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.