KAB 9620
Description:
RJ45 8P8C Plug Flat Cable Assembly
Supplier:
ASSMANN WSW
Matchcode:
KAB9620
Rutronik No.:
CABLE3357
Unit Pack:
1
MOQ:
50
Packaging:
INDIVIDUAL
- Family
- ETHERNET
- Termin.port A
- RJ45
- Termin.port B
- RJ45
- Cable length
- 300 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.