KAB 3510-2


Description:
08P FFC Cable RM=1.00mm L=254mm
Supplier:
ASSMANN WSW
Matchcode:
KAB 35102
Rutronik No.:
CABLE3687
Unit Pack:
1
MOQ:
1000
Packaging:
BULK
- Family
- FFC/FPC
- Contact pitch
- 2.54 mm
- No.of wires
- 08
- Cable length
- 254 mm
- Current rating
- 0.00 A
- Voltage rating
- 60 V
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.