KAB 10936


Description:
USB-Cable Ass. USB-C to USB-A L=2000mm
Supplier:
ASSMANN WSW
Matchcode:
KAB10936
Rutronik No.:
CABLE3943
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Family
- USB A-TO-C
- Brand
- USB
- Termin.port A
- USB C
- Cable style
- USB
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.