AWG28-10/G


image shown is a representation only
Description:
FLAT Cable 10P 28 AWG PITCH 1,27MM
Supplier:
ASSMANN WSW
Matchcode:
AWG2810G
Rutronik No.:
CABLE1170
Unit Pack:
1
MOQ:
3
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.