AM09-08FGMA-GHB1
Description:
08P CIRCULAR M9 + Flat CableRev.09
Supplier:
ASSMANN WSW
Matchcode:
AM0908FGMAGHB1
Rutronik No.:
CONN12137
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- BRASS
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- AM09
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- IP Code
- IP67
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.