AK-300105-018-S
Description:
USB Cable Ass. A TO B 1800MM AWG30 BK
Supplier:
ASSMANN WSW
Matchcode:
AK300105018S
Rutronik No.:
CABLE1986
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- USB A-TO-B
- Brand
- DIGITUS
- Termin.port A
- USB A
- Termin.port B
- USB B
- Cable style
- USB 2.0
- Cable length
- 1,800 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.