AFFC-050-40-076-11
Description:
40P FFC CABLE RM=0,50mm L=76,2mm
Supplier:
ASSMANN WSW
Matchcode:
AFFC-050-40-076-11
Rutronik No.:
CABLE3618
Unit Pack:
100
MOQ:
2000
Packaging:
BULK
- Family
- FFC/FPC
- Contact pitch
- 0.50 mm
- No.of wires
- 40
- Cable length
- 76.20 mm
- Current rating
- 0.50 A
- Voltage rating
- 90 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.