A-DSF-25LPIII/Z-UNC


image shown is a representation only
Description:
25P D-Sub Male/Plug STRAIGHT UNC
Supplier:
ASSMANN WSW
Matchcode:
ADSF25LPIIIZUNC
Rutronik No.:
CONN12508
Unit Pack:
48
MOQ:
48
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 25
- Contact pitch
- 1.38 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- A-DSF
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.