A-DIO-DP/06 GV


image shown is a representation only
Description:
06P mini DIN DUAP PORT SHIELDED
Supplier:
ASSMANN WSW
Matchcode:
ADIODP06GV
Rutronik No.:
CONIO1306
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 00 V
- Series
- A-DIO
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 70 °C
- Special feature
- 2Port
- Feature funct.
- GREEN/PURP
- Family
- DUAL PORT
- Brand
- MiniDIN AU
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.