A 31-L2/SILVER
image shown is a representation only
Description:
31P FEMALE CONNECTOR STRAIGHT
Supplier:
ASSMANN WSW
Matchcode:
A 31-L2/SILVER
Rutronik No.:
CONN14751
Unit Pack:
50
MOQ:
500
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 31
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 120 V
- Series
- A-PP
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.