A 16-LC-TT
Description:
16P DIL SOCKET 2.54 LOWCOST
Supplier:
ASSMANN WSW
Matchcode:
A16LCTT
Rutronik No.:
CONN16402
Unit Pack:
30
MOQ:
300
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- N/A mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- A..LCTT
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 100 °C
- Family
- DIL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.