A-8F/SP


image shown is a representation only
Description:
02P Power Inlet f. C8 Chassis
Supplier:
ASSMANN WSW
Matchcode:
A8FSP
Rutronik No.:
CONN15974
Unit Pack:
100
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- ANGLED
- Current rating
- 2.50 A
- Voltage rating
- 110 V
- Series
- CuSn
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 110 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.