APS51208N-OBRX-BD


image shown is a representation only
Description:
DDR PseudoSRAM 512Mbit x8 OPI 105C
Supplier:
APMEMORY
Matchcode:
APS51208N-OBRX-BD
Rutronik No.:
ICDRAM2404
Unit Pack:
4800
MOQ:
4800
package:
BGA24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSRAM
- Density
- 512M bit
- Organisation
- 64Mx8
- U(cc)min
- 1.65 V
- U(cc)max
- 1.95 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 105 °C
- Automotive
- NO
- Package
- BGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.