APS12804O-SQRH-WA


image shown is a representation only
Description:
SDR PSRAM 128Mbit x4 QSPI WLCSP
Supplier:
APMEMORY
Matchcode:
APS12804O-SQRH-WA
Rutronik No.:
ICDRAM2351
Unit Pack:
5000
MOQ:
5000
package:
WLCSP
Packaging:
REEL
- Type
- PSRAM
- Density
- 128M bit
- Organisation
- 32Mx4
- U(cc)min
- 1.62 V
- U(cc)max
- 1.98 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.