D21.35305S.001


Description:
SO-DIMM DDR5 32GB
Supplier:
Apacer
Matchcode:
D21.35305S.001
Rutronik No.:
DISMOD2368
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Temp.max.
- 85°C
- Capacity
- 32GB
- Layout
- SO-DIMM
- Temp.min.
- -40°C
- Clockfrequency
- 5600 MHZ
- Pins
- 262
- ECC
- NO
- Voltage
- 1,1 V
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.