BA6.P45NGU.001E2


image shown is a representation only
Description:
M.2 960GB PV16E-M2110
Supplier:
Apacer
Matchcode:
PV16E-M2110
Rutronik No.:
DISSSD1931
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1TB
- Flash
- ETLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 22110
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.