AP-UM008GA11ES-3MST


Description:
USB DOM 8GB TYPE C 90D-MS
Supplier:
Apacer
Matchcode:
AP-UM008GA11ES-3MST
Rutronik No.:
DISSSD2292
Unit Pack:
1
MOQ:
1
package:
NO HOUSING
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- SLC
- Pins
- 10 PIN USB
- Temp.min.
- -40°C °C
- Formfactor
- HORIZONTAL
- Temp.max.
- 85°C °C
- Housing
- NO
- Pwr cable requi
- YES
- Automotive
- NO
- Package
- NO HOUSING
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.