APSDM016GB2AN-PTM1


image shown is a representation only
Description:
FLASH DISK MODULE 16GB SATA
Supplier:
Apacer
Matchcode:
APSDM016GB2AN-PTM1
Rutronik No.:
DISSSD1354
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- MLC
- Pins
- 7PIN SATA
- Temp.min.
- 0°C °C
- Formfactor
- HORIZONTAL
- Temp.max.
- 70°C °C
- Housing
- YES
- Pwr cable requi
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.