APS297F064G-4BTM1GWF
Description:
SSD 64GB SATA SM210-297
Supplier:
Apacer
Matchcode:
APS297F064G-4BTM1GWF
Rutronik No.:
DISCAR5204
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 64GB
- Flash
- MLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.