APP480G1DN-01VTD
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 480GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- PCIE3.1 X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
Apacer PV310-M280 is the fastest SSD designed as M.2 2280 mechanical dimensions, providing full compliance with PCIe Gen3 x4 interface and NVMe 1.3 specifications.
Built with a powerful PCIe controller, PV310-M280 delivers outstanding performance in data transfer, reaching up to 345,000/172,000 and 2,660/2,260 MB/s in IOPS and sequential read/write. Even for highly intensive applications, with End-to-End Data Protection technology, it ensures integrity and correctness of data transmission between the host and the NAND storage area, and greatly improves data reliability.
Features
Superb performance and low latency
Support LDPC ECC
DataRAID™
Global Wear Leveling
Flash bad-block management
Hyper Cache Technology
Thermal Management
End-to-End Data Protection
Over-Provisioning
Supports SSDWidget S.M.A.R.T function
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.