APM2T80SM21064GTS-5ATMGW


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Flash
- MLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
- SATA 3 (6Gb/s) interface
- M.2 (NGFF) Connector
- Global wear-leveling and block management
- Built-in ATA seucre earse and S.M.A.R.T. funcitons
- Single side design
SM210-M280
is the next generation modularized Solid State Drive (SSD) with the
shape of M.2 form factor, aimed to be the more suitable for laptop and
server with standard width at only 22.00 mm. SM210-M280 appears in M.2
2280 mechanical dimensions and is believed to be the leading add-in
storage solution for future host computing systems.
The M.2 SSD is
designed with SATA-based connector pinouts, providing full compliance
with the latest SATA Revision 3.2 interface specifications. Aside from
SATA compliance, SM210-M280 delivers exceptional performance and power
efficiency.
Regarding reliability, SM210-M280 is built with a
powerful SATA controller that supports on-the-module ECC as well as
efficient wear leveling scheme. In terms of power efficiency, SM210-M280
is compliant with SATA 6.0 Gbps interface standard so that it can
operate on SATA power management modes, which greatly save on power
consumption.
- Model SM210-M280
- Interface SATA 3.0 (6Gb/s)
- Connector M.2 B & M key
- Form Factor 2280
- NAND Flash Type MLC
- Capacity 32GB~256GB
- External DRAM Yes
- Sustained Read Performance (MB/sec) Up to 505
- Sustained Write Performance (MB/sec) Up to 350
- ECC Engine Built-in up to 40-bit per 1K bytes BCH ECC
- IOPs (4K Random Write) 45K
- Standard Operating Temperature ( °C ) 0 ~ + 70
- Extended Operating Temperature ( °C ) -40 ~ + 85
- Storage Temperature ( °C ) -40 ~ + 100
- Thermal Sensor Optional
-
Shock
Operation: 50G, 11ms
Non-operation: 1500G, 0.5ms -
Vibration
Operation: 7.69 Grms, 20~2000 Hz/random
(compliant with MIL-STD-810G)
Non-operation: 15G, 10 ~ 2000 Hz/sine - Operating Voltage 3.3 V ± 5%
- Power Consumption Active mode: 745 mA & Idle mode: 75 mA
- Dimension (L x W x H ) 80x22x3.8 (mm)
- MTBF (hours) >1,000,000
- Technology CoreAnalyzer / Page Mapping / SSDWidget / Wide Temperature / Thermal Sensor / S.M.A.R.T. / DEVSLP / Conformal Coating / Nano Coating / Content Pre-load / Erase
- Application Embedded & IPC / Gaming / Healthcare
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.