APHA512MRQ3CG-6T


image shown is a representation only
Description:
USB-STICK 512MB USZ20-UFD5
Supplier:
Apacer
Matchcode:
APHA512MRQ3CG-6T
Rutronik No.:
DISCAR7743
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512MB
- Flash
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.