Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Embedded Storage
  3. Industrial Flash
  4. Apacer Industrial Flash

APHA064GAK0CG-3TM

APACER
APACER APHA064GAK0CG-3TM

image shown is a representation only

Description: USB-STICK 64GB EH353 Black Supplier: Apacer Matchcode: APHA064GAK0CG-3TM Rutronik No.: DISCAR4377 Unit Pack: 1 MOQ: 1 Packaging: RETAIL
Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Capacity
64GB
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
RoHS Status
RoHS-conform
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
7 weeks

EH353 is ultra high-performance flash disk drive designed offering portable storage solutions or external memory expansion. This new generation USB flash drive is compatible with the latest USB specification – USB3.0 Super Speed, with a maximum transfer rate of 5.0Gbps. The connector is backward employable with USB2.0 and USB1.1 interfaces as well. With the superb reliability of SLC chips and the advantage of Fixed B.O.M., Apacer highlights that the firmware and major components of all the products can be fixed upon customers’ recognition and verification. This reduces the risk of out-of-stock and compatibility issues, ensuring high durability and reliability for customers.

Features

  • USB3.0 high-speed transmission
  • Support S.M.A.R.T Function
  • Advanced wear-leveling algorithms
  • ECC engine
  • Power Saving implemented
  • Optional Industrial temp. range -40°C to 85°C




Request or order:

Please login
58,62 $
58,62 $

Prices

1 58,62 $
2 54,89 $
3 54,36 $
12 53,82 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

ATP AF2GUDI-ZAFXM

AF2GUDI-ZAFXM

01D
  • Micro SD-Card 2GB
  • Packaging: INDIVIDUAL

TRANSCEND TS8GCF170 WD 15NM

TS8GCF170 WD 15NM

01D
  • CF-CARD 8GB
  • Packaging: INDIVIDUAL

ATP AF32GUD4-BBBIM

AF32GUD4-BBBIM

01D
  • MICRO-SD 32GB
  • Packaging: INDIVIDUAL

WILK Elektronik S.A. RUSDUT064U1SB-P8DKID

RUSDUT064U1SB-P8DKID

01D
  • MICRO-SD 64GB
  • Packaging: INDIVIDUAL

TRANSCEND TS4GUSDC10

TS4GUSDC10

01D
  • MICRO-SDHC-CARD 4GB
  • Packaging: TRAY

ATP FA8G00UD3V36BFC

FA8G00UD3V36BFC

01D
  • MICRO-SD-CARD 4GB S700Pc
  • Packaging: INDIVIDUAL

SWISSBIT SFSD064GN1AM1TB-I-IK-22P-STD

SFSD064GN1AM1TB-I-IK-22P-STD

01D
  • MICRO-SD 64GB S-56µ
  • Packaging: INDIVIDUAL

SWISSBIT SFSD032GN1AM1TB-E-EF-22P-STD

SFSD032GN1AM1TB-E-EF-22P-STD

01D
  • MICRO-SD 32GB S-56µ
  • Packaging: INDIVIDUAL

Apacer APHA016GELAEG-2DM

APHA016GELAEG-2DM

01D
  • USB-STICK 16GB AH322-M WORM
  • Package: INDIVIDUAL
  • Packaging: INDIVIDUAL

TRANSCEND TS16GUSDC10

TS16GUSDC10

01D
  • MICRO-SD-CARD 16GB
  • Packaging: TRAY

Apacer AG2.718FMA.00101

AG2.718FMA.00101

01D
  • CF-CARD 8GB CH710-CF
  • Packaging: INDIVIDUAL

SWISSBIT SFSD032GN1AM1TO-I-ZK-21P-STD

SFSD032GN1AM1TO-I-ZK-21P-STD

01D
  • MICRO-SD 32GB S-56µ I-TEMP
  • Packaging: INDIVIDUAL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit