AP-FM0512D2505S-T1H


image shown is a representation only
Description:
DoM 512MB 44P ADM5S
Supplier:
Apacer
Matchcode:
AP-FM0512D2505S-T1H
Rutronik No.:
DISCAR7513
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512MB
- Technologies
- SLC
- Pins
- IDE 44
- Temp.min.
- 0°C °C
- Formfactor
- VERTICAL
- Temp.max.
- 70°C °C
- Housing
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.