APCFA008GGDAD-W5ET


image shown is a representation only
Description:
CFast 8GB SS220
Supplier:
Apacer
Matchcode:
APCFA008GGDAD-W5ET
Rutronik No.:
DISCAR6622
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.