AP-CF512MRBNS-ETNRG


image shown is a representation only
Description:
AP-CF512MRBNS-ETNRG
Supplier:
Apacer
Matchcode:
AP-CF512MRBNS-ETNRG
Rutronik No.:
DISCAR7538
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512MB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.