AP-CF016GLHNS-NRK


image shown is a representation only
Description:
CF-CARD 16GB CM710-CF
Supplier:
Apacer
Matchcode:
AP-CF016GLHNS-NRK
Rutronik No.:
DISCAR7865
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AP-CF016GLBNS-NRGCF-CARD 16GB CF6A-M Part No.: DISCAR8319 Packaging: INDIVIDUAL |
Unit Price
28,62 $
Unit Pack
1
|
Stock Info
8 weeks
|
Price, Lead time
Find Alternatives
|